• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 380020 FSK 8.10 16 SKM10X25 STTZN Pole clamp 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range Rd/rd: 8-10/16 mm
Product type

Pole clamp

Manufacturer part #

380020

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(W x H x D) 30 x 45 x 25 mm

Width

30 mm

Height

45 mm

Depth

25 mm

Content

1 pc(s)

Weight

0.09

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967958 DEHN 380020 FSK 8.10 16 SKM10X25 STTZN Pole clamp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967958 DEHN 380020 FSK 8.10 16 SKM10X25 STTZN Pole clamp 1 pc(s)

Description

Rod clamp according to DIN EN 62561-1, for connecting fishing rods rd 16 mm with round conductors. Design for the connection lengthwise or crosswise.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?