• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 390559 MVK 8.10 SKM10X30 FSC V2A MV connector 100 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range: 8-10 mm
Product type

MV connector

Leakage current

100 kA

Manufacturer part #

390559

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(L x W) 40 mm x 40 mm

Length

40 mm

Width

40 mm

Content

1 pc(s)

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967915 DEHN 390559 MVK 8.10 SKM10X30 FSC V2A MV connector 100 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967915 DEHN 390559 MVK 8.10 SKM10X30 FSC V2A MV connector 100 kA 1 pc(s)

Description

Multi-purpose connection terminal according to DIN EN 62561-1, for universal use as a cross, T and parallel terminal of round conductors. Design two-part with cap screw, spring washers and thread in the bottom part.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?