User & Safety Instructions 1968079 DEHN 423020 RRS V 60.150 B10.5 STTZN Downpipe clamp 1 pc(s)
Description
Pipe clamp according to DIN EN 62561-1, for the connection of rain pipes to the lightning protection potential compensation according to DIN EN 62305-3 (VDE 0185-305-3). Connection options D 11 mm for round conductors, for example with KS-connector or with clamping bracket. Type RV adjustable for different pipe diameter, with an additional anti-twist the attachment screw M8 and markings, bending, and stamped cutting tools.
This text is machine translated.
Description
Pipe clamp according to DIN EN 62561-1, for the connection of rain pipes to the lightning protection potential compensation according to DIN EN 62305-3 (VDE 0185-305-3). Connection options D 11 mm for round conductors, for example with KS-connector or with clamping bracket. Type RV adjustable for different pipe diameter, with an additional anti-twist the attachment screw M8 and markings, bending, and stamped cutting tools.
This text is machine translated.
What kind of Lightning Protection Products are you looking for?