• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 472434 PKS 35 10 CUGALSN Crimp cable lug 180 ° 35 mm² 3 pc(s)

1/2
Product type
Crimp cable lug
max. cross section
35 mm²
Content
3 pc(s)
Connection angle
180 °
Manufacturer part #
472434
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 35 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

35 mm²

Connection angle

180°

Content

3 pc(s)

Manufacturer part #

472434

Type

PKS 35 10 CUGALSN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750497 DEHN 472434 PKS 35 10 CUGALSN Crimp cable lug 180 ° 35 mm² 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2750497 DEHN 472434 PKS 35 10 CUGALSN Crimp cable lug 180 ° 35 mm² 3 pc(s)

Information

Information 2750497 DEHN 472434 PKS 35 10 CUGALSN Crimp cable lug 180 ° 35 mm² 3 pc(s)

More interesting products

(*All information is plus legal VAT)