• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540801 EX BRS 90 Pipe strap 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe strap

Manufacturer part #

540801

Dim

(L x W) 215 cm x 135 cm

Length

215 cm

Width

135 cm

Depth

89 cm

Content

1 pc(s)

Untreated

Stainless steel V2A

27.0-89.0 mm

FALSE

TRUE

3/4 inch

3 inch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750655 DEHN 540801 EX BRS 90 Pipe strap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750655 DEHN 540801 EX BRS 90 Pipe strap 1 pc(s)

Information

Information 2750655 DEHN 540801 EX BRS 90 Pipe strap 1 pc(s)

What kind of Lightning Protection Products are you looking for?