• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540910 BRS 27.60 AQ4 25 V2A Earth pipe strap 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range tube: 27-60 mm
Product type

Earth pipe strap

Manufacturer part #

540910

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(L x W x H) 240 x 25 x 0.3 mm

Length

240 mm

Width

25 mm

Height

0.3 mm

Depth

30.0000 mm

RoHS-compliant

Yes

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967941 DEHN 540910 BRS 27.60 AQ4 25 V2A Earth pipe strap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967941 DEHN 540910 BRS 27.60 AQ4 25 V2A Earth pipe strap 1 pc(s)

Description

Earthing band clamp for incorporating tubes in the protection and potential compensation function according to DIN VDE 0100-410/540. Design Standard, with continuously adjustable clamping band made of stainless steel, for the connection of 1 or 2 conductors or feed-through wiring, connection cross-section 4-25 mm?.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)