• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 546002 EZ 16 FL13 ASM6 V2A Surge protection spring-loaded terminal 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range Rd/Fl: up to 16 mm/up to 13 mm
Product type

Surge protection spring-loaded terminal

Manufacturer part #

546002

Factory colour

Multicolour

Dim

(L x W x H) 142 x 26 x 45 mm

Length

142 mm

Width

26 mm

Height

45 mm

Content

1 pc(s)

Material

Stainless steel

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967973 DEHN 546002 EZ 16 FL13 ASM6 V2A Surge protection spring-loaded terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967973 DEHN 546002 EZ 16 FL13 ASM6 V2A Surge protection spring-loaded terminal 1 pc(s)

Description

Earthing clamp for controlled earth / derive electrostatic charging of tank wagon, aircraft, containers and containers. Also suitable for use in hazardous areas. Small, brass jaw with steel tips (SERV.-No. 1.4104) and contact bracket made of copper. Connection: flat head screw with slot or execute Crimp cable lug 25 mm2-M6 (Cu/gal sn).

This text is machine translated.