• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 549000 UFTSK 300X220X120 GG Surge protection terminal box 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection terminal box

Manufacturer part #

549000

Dim

(L x W x H) 300 x 220 x 120 mm

Length

300 mm

Width

220 mm

Height

120 mm

Depth

220 mm

Content

1 pc(s)

Weight

6.96

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968135 DEHN 549000 UFTSK 300X220X120 GG Surge protection terminal box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968135 DEHN 549000 UFTSK 300X220X120 GG Surge protection terminal box 1 pc(s)

Description

Box according to DIN EN 62561-5, separation points for underground installation, to separate the derivation of the earthing system at trade fairs. Type GG without separation point.

This text is machine translated.