• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 562440 CUPAB 500X40X0.5 AL CU Cupalite sheet 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cupalite sheet

Manufacturer part #

562440

Dim

(L x W) 500 mm x 40 mm

Length

500 mm

Width

40 mm

Depth

0.5 mm

Content

1 pc(s)

Untreated

Copper plated aluminium plate

Aluminium/copper

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750018 DEHN 562440 CUPAB 500X40X0.5 AL CU Cupalite sheet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750018 DEHN 562440 CUPAB 500X40X0.5 AL CU Cupalite sheet 1 pc(s)

Description

Cup plate in strips, for corrosion-resistant connections between steel or aluminum and copper. Construction width 40 mm.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?