• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 595000 RE GK 8.10 SW13 STBRUE Alignment bar (off-set) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For diameters 8 - 10 mm
Product type

Alignment bar (off-set)

Manufacturer part #

595000

Factory colour

Multicolour

Dim

(L x W x H) 260 x 262 x 62 mm

Length

260 mm

Width

262 mm

Height

62 mm

Depth

49 mm

Content

1 pc(s)

Weight

0.32

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968019 DEHN 595000 RE GK 8.10 SW13 STBRUE Alignment bar (off-set) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968019 DEHN 595000 RE GK 8.10 SW13 STBRUE Alignment bar (off-set) 1 pc(s)

Description

Straightening iron for bending and alignment of round and flat cables. Design offset, with width (SW13) to the screw.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?