• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 765052 SZ HH W20 1500 Fuse tweezers 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse tweezers

Manufacturer part #

765052

Dim

(L x W) 1500 mm x 43 mm

Length

1500 mm

Width

43 mm

Depth

195 mm

Content

1 pc(s)

195 mm

43 mm

Fuse tongs

1.0-36.0 kV

Interior and outdoor installations

FALSE

FALSE

1500.0-1500.0 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750241 DEHN 765052 SZ HH W20 1500 Fuse tweezers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750241 DEHN 765052 SZ HH W20 1500 Fuse tweezers 1 pc(s)

Information

Information 2750241 DEHN 765052 SZ HH W20 1500 Fuse tweezers 1 pc(s)

What kind of Lightning Protection Products are you looking for?