• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 785337 DEHN protective jacket APJ ID 60 Size: 60 Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
Product type

Safety jacket

Factory colour

Grey

Size

60

Gender

Unisex

Material

Cotton

Type

Jacket

Documents & Downloads

Datasheet

Datasheet 3801814 DEHN 785337 DEHN protective jacket APJ ID 60 Size: 60 Grey

User & Safety Instructions

User & Safety Instructions 3801814 DEHN 785337 DEHN protective jacket APJ ID 60 Size: 60 Grey

Description

Arc-tested protective jacket DEHNcare APJ ID with stand-up collar and functional pockets for maintenance and maintenance work on electrical systems in the indoor area. Certified according to the requirements of the PPE Regulation (EU) 2016/425 on the placing on the market of personal protective equipment. High wearing comfort through 1-layered fabric. Reflective strips for increased visibility. Different color combinations and personalization possible. Box test according to IEC 61482-1-2, EN ISO 11612, EN 1149-5.

This text is machine translated.