• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 785852 Protective glove Size (gloves): 9 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEHN protective gloves APG XT 9 APC 1 150

Our service for you

Technical specifications

  • Colour: Multi-colored
  • Insulated: FALSE
Product type

Protective glove

Size

9

Content

1 Pair

Material

Leather

Type

Finger glove

Delivery type

in pairs

Multi-coloured

5-finger

FALSE

Cow skin

Leather

Pull-on

Pair

FALSE

FALSE

9

L

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

Forearm length cuff

Documents & Downloads

Datasheet

Datasheet 3802357 DEHN 785852 Protective glove Size (gloves): 9 1 Pair

User & Safety Instructions

User & Safety Instructions 3802357 DEHN 785852 Protective glove Size (gloves): 9 1 Pair

Description

Arc-tested protective glove DEHNcare APG XT for maintenance and maintenance work on electrical systems. Certified according to the requirements of the PPE Regulation (EU) 2016/425 on the placing on the market of personal protective equipment. Good sensitivity by soft leather at the inside of the glove. High wearing comfort through use of breathable materials. Box test according to GS-ET 42-2 (APC 1_150). Size 9.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.