• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 787907 Dungarees Size: 56

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
Product type

Dungarees

Size

56

Gender

Unisex

Material

Cotton

Grey

FALSE

TRUE

Cotton

FALSE

Other

FALSE

TRUE

FALSE

TRUE

FALSE

Regular fit

FALSE

XL

FALSE

TRUE

Unisex

FALSE

FALSE

320 kJ

TRUE

FALSE

450 g/m²

FALSE

FALSE

TRUE

TRUE

1/1 long

Documents & Downloads

Datasheet

Datasheet 3802118 DEHN 787907 Dungarees Size: 56

User & Safety Instructions

User & Safety Instructions 3802118 DEHN 787907 Dungarees Size: 56

Description

Arc-tested dungarees DEHNcare APD ID for maintenance and maintenance work on electrical systems in the indoor area. Certified according to the requirements of the PPE Regulation (EU) 2016/425 on the placing on the market of personal protective equipment. High wearing comfort through 1-layered fabric. Reflective strips for increased visibility. Box test according to IEC 61482-1-2, EN ISO 11612, EN 1149-5.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.