• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 787950 Dungarees Size: 27

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Mixed fabric
  • Colour: Multi-colored
Product type

Dungarees

Size

27

Gender

Unisex

Multi-coloured

FALSE

TRUE

Blended fabric

FALSE

Other

FALSE

TRUE

TRUE

TRUE

FALSE

Regular fit

FALSE

Other

TRUE

TRUE

Unisex

FALSE

FALSE

320 kJ

TRUE

FALSE

300 g/m²

FALSE

FALSE

TRUE

TRUE

1/1 long

Documents & Downloads

Datasheet

Datasheet 3801828 DEHN 787950 Dungarees Size: 27

User & Safety Instructions

User & Safety Instructions 3801828 DEHN 787950 Dungarees Size: 27

Description

Arc-tested dungarees DEHNcare APD OD for maintenance and maintenance work on electrical systems in the outdoor area. Certified according to the requirements of the PPE Regulation (EU) 2016/425 on the placing on the market of personal protective equipment. High wearing comfort through 1-layered fabric. Reflective strips for increased visibility. Box test according to IEC 61482-1-2, EN ISO 11612, EN 1149-5, EN 13034 (PB 6), EN ISO 20471.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.