• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 900391 DV ZP TT 255 Surge arrester Surge protection for: Switchboards 100 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEHN + SONS Combination arrester 900391 EXPANSION VALVE ZP TT 255

  • Combination surge arresters type 1 + type 2 with RADAX flow spark gap technology
  • Quick and easy installation thanks to latching onto the 40 mm busbar system
  • Enables terminals protection

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

100 kA

Nominal voltage

230 V

400 V

Operating temperature

-40 °C - +80 °C

IP30

Manufacturer part #

900391

Type

1 + 2

Factory colour

Multicolour

Standards

VDE

Dim

(W x H x D) 53 x 206 x 88 mm

Width

53 mm

Height

206 mm

Depth

88 mm

Content

1 pc(s)

Number of pins

4

Weight

1.08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968190 DEHN 900391 DV ZP TT 255 Surge arrester Surge protection for: Switchboards 100 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968190 DEHN 900391 DV ZP TT 255 Surge arrester Surge protection for: Switchboards 100 kA 1 pc(s)

Description

Multi pin Combination arrester EXPANSION VALVE ZP, Type 1 + Type 2 according to EN 61643 on radio link basis. Tool-free directly to a 40 mm busbar system in the meter space space snap-on. Maximum system availability through RADAX-flow sequence current limitation. Enables terminals protection. For the protection of low voltage consumer systems against the overvoltages, even in direct lightning strikes. Can be used after the lightning protection zones concept at the interfaces 0A - 2.

This text is machine translated.