• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 900988 900988 Generator junction box

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
Product type

Generator junction box

Dim

(W x H x D) 361 x 254 x 111 mm

Content

1 pc(s)

Width

361 mm

Height

254 mm

Depth

111 mm

IP65

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3801825 DEHN 900988 900988 Generator junction box

User & Safety Instructions

User & Safety Instructions 3801825 DEHN 900988 900988 Generator junction box

Description

Generator connection box DCU 2 YPV 1+2 1200 3M 1S MC4 FM in degree of protection IP65 with original MC4 connector. In accordance with DIN EN IEC 61439-2 for protection of three MPP inputs and one string each. For use as per DIN IEC 60364-7-712:2011-04 (building of photovoltaic supply systems).

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?