• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 906100 Content: 1 pc(s)

Image similar
Product type
LSA terminal case
Dim
(L x W x H) 130 x 24 x 26 mm
Content
1 pc(s)
Mounting type
Surface-mount
Width
24 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Potential equalization housing
  • Number of modules: 3
  • Number of rows: 1
  • Type of cover: Cover
  • Type Cover: Closed
  • suitable for lightning protection: Yes
  • with lock: Yes
  • transparent cover/door: No
  • Material of housing: Sheet steel/plastic
Product type

LSA terminal case

Dim

(L x W x H) 130 x 24 x 26 mm

Content

1 pc(s)

Mounting type

Surface-mount

Width

24 mm

Height

26 mm

Length

130 mm

IP40

Type

DPG LSA 30 P

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303451 DEHN 906100 Content: 1 pc(s)