• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 907216 DPL 10 G3 110 FSD Surge arrester 10 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum continuous voltage AC 127 V
  • Maximum continuous voltage DC 180 V
  • With remote signaling contact: No.
  • Mounting type: LSA-Plus plug-in
  • Nominal load current 0.4 A.
  • Protective level wire/wire 600 V
  • Protective level wire/earth 600 V
  • Signaling on the device: Optical
Product type

Surge arrester

Leakage current

10 kA

Nominal voltage

110 V DC

Manufacturer part #

907216

Compatible with (details)

Information/MSR technology

Content

1 pc(s)

UKCA

not relevant