• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 909703 DGA FF TV Switchboard surge protection Surge protection for: DVB-S, Sat (F plug) 1.5 kA 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEHN + SONS STRAIN 909703 surge suppressor strain gate DGA FF TV

  • Frequency range for analog and digital TV, return-channel compatible
  • Integrated measured output at the conductors FF and Gff

Technical specifications

Product type

Switchboard surge protection

Surge protection for

DVB-S, Sat (F plug)

Leakage current

1.5 kA

Nominal voltage

24 V

Operating temperature

-40 °C - +80 °C

IP30

Manufacturer part #

909703

Type

3

Standards

IEC61643-21/EN61643-21

Dim

(W x H x D) 27 x 90 x 52 mm

Width

27 mm

Height

90 mm

Depth

52 mm

Content

1 pc(s)

Weight

0.23

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967977 DEHN 909703 DGA FF TV Switchboard surge protection Surge protection for: DVB-S, Sat (F plug) 1.5 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967977 DEHN 909703 DGA FF TV Switchboard surge protection Surge protection for: DVB-S, Sat (F plug) 1.5 kA 1 pc(s)

Description

Remote feed fit surge suppressor F-connection for 75 Ohm SAT and digital head-end systems. The arrester corresponds to the requirements of class A according to EN 50 083-2 increased shielding. Suitable for space-saving installation in all common TV and satellite applications with built-in measuring output for system verification.

This text is machine translated.