• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 920310 BXT ML4 B 180 Lightning conductor Surge protection for: Switchboards 20 kA 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Combination arrester Blitzductor XT expansion module 920310 + SONS BXT ML 4B 180

  • Life check arrester monitoring
  • Four Pin lightning protection potential compensation

Technical specifications

Product type

Lightning conductor

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

180 V

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

920310

Type

1

Dim

(W x H x D) 12 x 45 x 51 mm

Width

12 mm

Height

45 mm

Depth

51 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967863 DEHN 920310 BXT ML4 B 180 Lightning conductor Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967863 DEHN 920310 BXT ML4 B 180 Lightning conductor Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Space-saving four-pole surge suppressor module with life check for almost all applications. Can be used in combination with ranked surge suppressor-type 2P1 or combination surge arresters lower or the same voltage level. Life check detects thermal or electrical overload conditions according to which the arrester must be replaced. The display is done contact with the help of DEHNrecordLC/SCM/MCM.

This text is machine translated.