• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 920314 BXT ML4 BPD 24 Lightning conductor 20 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrester monitoring: Yes
  • Lightning surge current 10 kA
  • 4 MHz cut-off frequency
  • Maximum continuous voltage AC 23.3 V.
  • Highest continuous voltage DC 33 V
  • With remote signaling contact: No.
  • Mounting type: On base element
  • Nominal load current 0.1 A
  • Protection level wire/wire 45 V
  • Wire/earth protection level 550 V
Product type

Lightning conductor

Leakage current

20 kA

Nominal voltage

24 V DC

Operating temperature

-40 to +70 °C

Manufacturer part #

920314

Compatible with (details)

Information/MSR technology

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303012 DEHN 920314 BXT ML4 BPD 24 Lightning conductor 20 kA 1 pc(s)