• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 920347 BXT ML4 BD 180 Lightning conductor Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightning conductor

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

180 V

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

920347

Dim

(W x H x D) 12 x 45 x 51 mm

Width

12 mm

Height

45 mm

Depth

51 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967858 DEHN 920347 BXT ML4 BD 180 Lightning conductor Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967858 DEHN 920347 BXT ML4 BD 180 Lightning conductor Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Space-saving Combination arrester module with life check for protection of 2 double wires ground potential-free symmetric interfaces. Life check detects thermal or electrical overload conditions according to which the arrester must be replaced. The display is done contact with the help of DEHNrecordLC/SCM/MCM.

This text is machine translated.