• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 924370 DSA 230 LA Surge protection (built-in) 5 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEHN + SONS STRAIN 924370 surge suppressor strain safe DSA 230 LA

  • For use in device installation sockets and in cable channels
  • Optical multiple operating display
  • Programmable acoustic function

Technical specifications

Product type

Surge protection (built-in)

Leakage current

5 kA

Nominal voltage

230 V

Pick-up time (details)

100 ns

Operating temperature

-25 °C to 40°C °C

IP20

Manufacturer part #

924370

Type

3

Factory colour

Multicolour

Dim

(W x H x D) 70 x 70 x 31 mm

Width

70 mm

Height

70 mm

Depth

31 mm

Content

1 pc(s)

Weight

90 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967975 DEHN 924370 DSA 230 LA Surge protection (built-in) 5 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967975 DEHN 924370 DSA 230 LA Surge protection (built-in) 5 kA 1 pc(s)

Description

Surge suppressor type 3 according to EN 61643, safety deposit box 230 LA stretching with monitoring equipment and Disconnection device disconnects. Increased security by confusion secure Y-protective circuit. For the protection of electronic devices from surges. For installation in electrical installation systems, such as Cable channels and device installation sockets. For use in lightning protection zones concept at the interfaces 1 - 2 and higher.

This text is machine translated.