• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 951315 DV M TT 255 (FM) Surge arrester Surge protection for: Switchboards 100 kA 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEHN + SONS Combination arrester 951315 EXPANSION VALVE M TT 255 (FM)

  • Ready to connect combination surge suppressor type 1 + Type 2 on radio link base, consisting of a base part and inserted protection modules
  • Maximum system availability through RADAX-flow sequence current limitation
  • Enables terminals protection

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

100 kA

Nominal voltage

230 V

400 V

Pick-up time (details)

<100 ns

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

951315

Type

1 + 2

Dim

(W x H x D) 144 x 90 x 66 mm

Width

144 mm

Height

90 mm

Depth

66 mm

Content

1 pc(s)

Number of pins

4

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967882 DEHN 951315 DV M TT 255 (FM) Surge arrester Surge protection for: Switchboards 100 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967882 DEHN 951315 DV M TT 255 (FM) Surge arrester Surge protection for: Switchboards 100 kA 1 pc(s)

Description

Multi pin Combination arrester expansion valve modular, Type 1 + Type 2 according to EN 61643 on radio link base, consisting of a base part and inserted protection modules. Maximum system availability through RADAX-flow sequence current limitation. Enables terminals protection. For the protection of low voltage consumer systems against the overvoltages, even in direct lightning strikes. Can be used after the lightning protection zones concept at the interfaces 0A - 2.

This text is machine translated.