• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 953400 DR M 4P 255 Surge arrester Surge protection for: Switchboards 8 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

DEHN + SONS UES suppressor strain rail DR M4P 255

  • Four Pin surge arresters consisting of a base element and plugged protection module
  • High discharge capacity by powerful zinc oxide varistor/Radio Link combination
  • Energy-coordinated within the Red/Line Product Family

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

8 kA

Nominal voltage

230 V

400 V

Pick-up time (details)

<100 ns

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

953400

Type

3

Factory colour

Multicolour

Dim

(W x H x D) 36 x 90 x 66 mm

Width

36 mm

Height

90 mm

Depth

66 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968032 DEHN 953400 DR M 4P 255 Surge arrester Surge protection for: Switchboards 8 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968032 DEHN 953400 DR M 4P 255 Surge arrester Surge protection for: Switchboards 8 kA 1 pc(s)

Description

Four Pin surge arresters, type 3 according to EN 61643 modular expansion rail, consisting of a base element and plugged protection module. High discharge capacity by powerful zinc oxide varistor/Radio Link combination. Protecting the power supply of devices of the industrial electronics against transient overvoltages in control cabinets. For use in lightning protection zones concept at the interfaces 1 - 2 and higher.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)