• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 952010 DG MOD 275 Surge protection module Surge protection for: Switchboards 40 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEHN + SONS UES arrester varistor protection module DG MOD 275

  • High discharge capacity by powerful zinc oxide varistors/radio links
  • Simple, tool-free protection module change through module locking system with module release button
  • Replacement of the pluggable protection module can be used without the mains voltage is switched off and also take place without acceptance the distributor cover plate

Technical specifications

Product type

Surge protection module

Surge protection for

Switchboards

Leakage current

40 kA

Manufacturer part #

952010

Dim

(W x H x D) 18 x 45 x 51 mm

Width

18 mm

Height

45 mm

Depth

51 mm

Content

1 pc(s)

Weight

0.05

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967877 DEHN 952010 DG MOD 275 Surge protection module Surge protection for: Switchboards 40 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967877 DEHN 952010 DG MOD 275 Surge protection module Surge protection for: Switchboards 40 kA 1 pc(s)

Conformity certificate

Conformity certificate 1967877 DEHN 952010 DG MOD 275 Surge protection module Surge protection for: Switchboards 40 kA 1 pc(s)

Certificate

Certificate 1967877 DEHN 952010 DG MOD 275 Surge protection module Surge protection for: Switchboards 40 kA 1 pc(s)

Certificate 1967877 DEHN 952010 DG MOD 275 Surge protection module Surge protection for: Switchboards 40 kA 1 pc(s)

Certificate 1967877 DEHN 952010 DG MOD 275 Surge protection module Surge protection for: Switchboards 40 kA 1 pc(s)

Description

Protection Module for DEHNguard modular, Type 2 according to EN 61643.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)