• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1464188 DT-TELE-WM-RJ45-PT-I Surge protection device Surge protection for: Switchboards 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Electrical connection data:
  • Push-in connection type
  • Conductor cross-section flexible 0.2 mm² ... 1.5 mm².
  • Conductor cross-section rigid 0.2 mm² ... 1.5 mm².
  • Conductor cross-section AWG 24 ... 16
Product type

Surge protection device

Surge protection for

Switchboards

Pick-up time (details)

≤ 100 ns

Operating temperature

-40 °C ... 85 °C

IP20

Manufacturer part #

1464188

Factory colour

Grey

Black

Standards

IEC 61643-21

Dim

(W x H x D) 53.6 x 89.7 x 51.8 mm

Width

53.6 mm

Height

89.7 mm

Depth

51.8 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3306551 Phoenix Contact 1464188 DT-TELE-WM-RJ45-PT-I Surge protection device Surge protection for: Switchboards 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3306551 Phoenix Contact 1464188 DT-TELE-WM-RJ45-PT-I Surge protection device Surge protection for: Switchboards 1 pc(s)

Description

Surge protection with status display for analogue and digital telecommunication interfaces (VDSL up to 250 MBit/s, G.fast up to 1.5 GBit/s) in a surface-mounted casing. Alternatively snap-on
On rail. Integrated overload protection (Power-cross). RJ45 (RJ12) and push-in connections.

Surge protection with status display for analogue and digital telecommunication interfaces (VDSL up to 250 MBit/s, G.fast up to 1.5 GBit/s) in a surface-mounted casing. Alternative snapping on rails Integrated overload protection (Power-cross). RJ45 (RJ12) and push-in connections.

Your advantages
• Easy installation in cupboards and on the wall by screw fixing and snapping on a mounting rail
• Precise function monitoring, with status display on the device
• No restriction on data transmission even at high speeds
• Tests conducted by Deutsche Telekom confirm the compatibility with VDSL, vectoring VDSL, super-vectoring VDSL (SVVDSL) and G.fast
• Safe response in the event of overload (Power-cross) through integrated cut-off mechanism and electronic current limiter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)