• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN IGA 12 IP65 902316 Switch enclosure 295 x 333 x 129 Plastic Grey 1 pc(s)

Image similar
Product type
Switch enclosure
Material
Plastic
IP rating
IP65
Width
295 mm
Height
333 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of cable entries: 22
  • Type of cover: Cover
  • Cover: With cut-out
  • Width in division units: 12
  • Mounting type: Surface-mounted
Product type

Switch enclosure

Features

Cover (clear)

Material

Plastic

IP65

Factory colour

Grey

Width

295 mm

Height

333 mm

Compatible with (details)

Lightning protection

Content

1 pc(s)

Dim

(W x H x D) 295 x 333 x 129 mm

Weight

1.92 kg

Depth

129 mm

Type

IGA 12 IP65

UKCA

not relevant

What kind of Universal Enclosures are you looking for?