• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATS 036T-A050 Bench PSU (fixed voltage) 5 V DC 5 A 25 W

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Dehner Fixed voltage desktop power supply ATS 036 T-A050 5 V/DC 5000 mA power output up to 25 W

  • Protection class 2
  • ErP-compliant LEVEL VI
  • High degree of efficiency
  • 5 V DC
  • 5 A
  • 25 W power output
  • DC-hollow plug 5.5 x 2.1 mm
  • This text is machine translated.

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Mains socket

Max. output current

5 A

Output current (max.) - rounded

5 A

Output

5.5/2.1 coaxial connector

Output voltage

5 V DC

Input voltage

110 V AC

230 V AC

No. of outputs

1 x

EuP Status

Step 2

Weight

160 g

25 W

Width

51 mm

Height

34 mm

Length

101 mm

Type

ATS 036T-A050

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1575643 Dehner Elektronik ATS 036T-A050 Bench PSU (fixed voltage) 5 V DC 5 A 25 W

Warranty Terms

Warranty Terms 1575643 Dehner Elektronik ATS 036T-A050 Bench PSU (fixed voltage) 5 V DC 5 A 25 W

Description

Features

  • Short circuit and over load protection with automatic restart
  • Output port: small unit port 2.1 x 5.5 mm, polarity + inside
  • Safety as per c-UL, TUV, CB, PSE
  • Input: IEC 60320-C8
  • Protection class: 2

Scope of delivery

  • Power supply cable, IEC 60320 C7

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)