• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATS 160T-P240 Bench PSU (fixed voltage) 24 V DC 6.6 A 160 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

6.6 A

Output current (max.) - rounded

6.6 A

Output

4-pin

Output voltage

24 V DC

Input voltage

240 V AC

No. of outputs

1 x

Type

Switched PSU

EuP Status

Step 2

Weight

708 g

160 W

PSU features

Regulated

Width

70 mm

Height

45 mm

Length

200 mm

Type

ATS 160T-P240

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2300379 Dehner Elektronik ATS 160T-P240 Bench PSU (fixed voltage) 24 V DC 6.6 A 160 W Regulated

User & Safety Instructions

User & Safety Instructions 2300379 Dehner Elektronik ATS 160T-P240 Bench PSU (fixed voltage) 24 V DC 6.6 A 160 W Regulated

Warranty Terms

Warranty Terms 2300379 Dehner Elektronik ATS 160T-P240 Bench PSU (fixed voltage) 24 V DC 6.6 A 160 W Regulated

Description

Powerful, efficient power supply. Versatile use in information technology and for audio/video applications.

The power supply is suitable for worldwide use due to the wide-range input. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.

This text is machine translated.

Scope of delivery

  • Operating instructions; connection cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)