There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 340 x 33 x 23 mm
White orange
12 V DC
12 V DC
SELV,MM,UKCA,TÜV
11 A
11 A
230 V AC
IP20
dimmable
adjustable
Approved for use on furniture
Overvoltage
Surge protection
IP20 (terminals)
Screw terminal
150 W
1 x
1 x
0 A
264 V AC
198 V AC
240 g
150 W (max)
33 mm
23 mm
340 mm
45 °C
-20 °C
yes
User & Safety Instructions 3350555 Dehner Elektronik SCL150-12VF LED driver, LED transformer, LED dimmer Constant voltage 150 W 0 - 11 A 12 V DC dimmable,
Warranty Terms 3350555 Dehner Elektronik SCL150-12VF LED driver, LED transformer, LED dimmer Constant voltage 150 W 0 - 11 A 12 V DC dimmable,