There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 340 x 33 x 23 mm
White orange
24 V DC
24 V DC
SELV,MM,UKCA,TÜV
6.25 A
6.25 A
230 V AC
IP20
dimmable
adjustable
Approved for use on furniture
Overvoltage
Surge protection
IP20 (terminals)
Screw terminal
150 W
1 x
1 x
0 A
264 V AC
198 V AC
240 g
150 W
150 up to 150 W
33 mm
23 mm
340 mm
45 °C
-20 °C
yes
User & Safety Instructions 3350556 Dehner Elektronik SCL150-24VF LED driver, LED transformer, LED dimmer Constant voltage 150 W 0 - 6.25 A 24 V DC dimmable
Warranty Terms 3350556 Dehner Elektronik SCL150-24VF LED driver, LED transformer, LED dimmer Constant voltage 150 W 0 - 6.25 A 24 V DC dimmable