• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SDS 050L-48 DC/DC converter 1.1 A 50 W Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

SDS 050L-48

Min. input voltage

9.5 V DC

Input voltage (max.)

36 V DC

Max. output current

1.1 A

Output current (max.) - rounded

1.1 A

50 W

Connection

Screw terminal

PSU features

Adjustable voltage output

DC-to-DC converter

Dim

(L x W x H) 99 x 82 x 35 mm

Height

35 mm

Length

99 mm

Width

82 mm

Output voltage (max.)

48 V DC

Weight

300 g

Content

1 pc(s)

Max. operating temperature (derating)

70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201318 Dehner Elektronik SDS 050L-48 DC/DC converter 1.1 A 50 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2201318 Dehner Elektronik SDS 050L-48 DC/DC converter 1.1 A 50 W Content 1 pc(s)

Description

Standard mounting device, thus identical to products of other power supply manufacturers.Very long service life through the installation of high-quality components such as Nippon Chemi-Con capacitors or similar, thus high MTBF rate. Protection measures against overload, overvoltage and short circuit with automatic restart Wide-range DC voltage input. · Increased temperature range of +70 ºC with derating High efficiency through modern switching technology.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)