• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SDS 075M-05 DC/DC converter 12 A 60 W Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

SDS 075M-05

Min. input voltage

19 V DC

Input voltage (max.)

75 V DC

Max. output current

12 A

Output current (max.) - rounded

12 A

60 W

Connection

Screw terminal

PSU features

DC-to-DC converter

Dim

(L x W x H) 129 x 95 x 38 mm

Height

38 mm

Length

129 mm

Width

95 mm

Output voltage (max.)

5 V DC

Weight

400

Content

1 pc(s)

Max. operating temperature (derating)

70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201315 Dehner Elektronik SDS 075M-05 DC/DC converter 12 A 60 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2201315 Dehner Elektronik SDS 075M-05 DC/DC converter 12 A 60 W Content 1 pc(s)

Description

Standard mounting device, thus identical to products of other power supply manufacturers.Very long service life through the installation of high-quality components such as Nippon Chemi-Con capacitors or similar, thus high MTBF rate. Protection measures against overload, overvoltage and short circuit with automatic restart Wide-range DC voltage input. · Increased temperature range of +70 ºC with derating High efficiency through modern switching technology.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)