• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S41JL1_21,0X29,7 Picture frame Paper size: A4 (W x H x D) 232 x 318 x 1.4 mm White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 232 x 318 x 1.4 mm

Factory colour

White

Material

Glass

Wood

Paper size

A4

Width

232 mm

Height

318 mm

Depth

1.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363441 Deknudt S41JL1_21,0X29,7 Picture frame Paper size: A4 (W x H x D) 232 x 318 x 1.4 mm White

Description

Deknudt S41JL1 -Material: wood -Glass: Normal Glass

This text is machine translated.