• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S44CF2 30X45 Picture frame Paper size: 30 x 45 cm (W x H) 30 cm x 45 cm Black

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 30 cm x 45 cm

Factory colour

Black

Material

Wood

Paper size

30 x 45 cm

Width

30 cm

Height

45 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363210 Deknudt S44CF2 30X45 Picture frame Paper size: 30 x 45 cm (W x H) 30 cm x 45 cm Black

Description

Deknudt Photo Frame S44CF2 made of wood (MDF) Picture frame made of wood are a popular design possibility for the presentation of photos of all kinds. With their simple and timeless surface, these frames can be used anywhere. -Hanging system: Can hang horizontally or vertically

This text is machine translated.