• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S44CF2 40X50 Picture frame Paper size: 40 x 50 cm (W x H x D) 42 x 52 x 1.2 cm Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 42 x 52 x 1.2 cm

Factory colour

Black

Material

Wood

Paper size

40 x 50 cm

Width

42 cm

Height

52 cm

Depth

1.2 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363355 Deknudt S44CF2 40X50 Picture frame Paper size: 40 x 50 cm (W x H x D) 42 x 52 x 1.2 cm Black

Description

Deknudt S44CF2 photo frame made of wood for a photo in the format 40 x 50 cm. Features: Rear panel made of MDF suspension device (horizontal and vertical) -Normal glass -External dimensions 42 x 52 x 1.2 cm

This text is machine translated.