• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S44CH3 20X30 Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm Light brown

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 20 cm x 30 cm

Factory colour

Light brown

Material

Wood

Paper size

20 x 30 cm

Width

20 cm

Height

30 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363214 Deknudt S44CH3 20X30 Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm Light brown

Description

Deknudt Photo Frame S44CH3 made of wood (MDF) Picture frame made of wood are a popular design possibility for the presentation of photos of all kinds. With their simple and timeless surface, these frames can be used anywhere. -Hanging system: Can hang horizontally or vertically -Hanging device: Can stand horizontally or vertically

This text is machine translated.