• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S44CH4 30X40 Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm Brown

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 30 cm x 40 cm

Factory colour

Brown

Material

Wood

Paper size

30 x 40 cm

Width

30 cm

Height

40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364228 Deknudt S44CH4 30X40 Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm Brown

Description

Deknudt Photo Frame S44CH4 made of wood Photo frame made of wood is a popular design possibility for the presentation of photos of all kinds. With their simple and timeless surface, these frames can be used anywhere.

This text is machine translated.