• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S44CH4 40X50 Picture frame Paper size: 40 x 50 cm (W x H x D) 420 x 520 x 12 mm Brown

EAN:
Part number:
Item no:
1/3
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 420 x 520 x 12 mm

Factory colour

Brown

Material

Wood

Paper size

40 x 50 cm

Width

420 mm

Height

520 mm

Depth

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363207 Deknudt S44CH4 40X50 Picture frame Paper size: 40 x 50 cm (W x H x D) 420 x 520 x 12 mm Brown

Description

Deknudt Photo Frame S44CH4 made of wood (MDF) Picture frame made of wood are a popular design possibility for the presentation of photos of all kinds. With their simple and timeless surface, these frames can be used anywhere. -Hanging system: Can hang horizontally or vertically

This text is machine translated.