• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S46AD1_20,0X30,0 Picture frame Paper size: 20 x 30 cm (W x H x D) 22 x 32 x 1.2 cm Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 22 x 32 x 1.2 cm

Factory colour

Silver

Material

Plastic

Paper size

20 x 30 cm

Width

22 cm

Height

32 cm

Depth

1.2 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363345 Deknudt S46AD1_20,0X30,0 Picture frame Paper size: 20 x 30 cm (W x H x D) 22 x 32 x 1.2 cm Silver

Description

Deknudt S46AD1 photo frame made of plastic for a photo in the format 20 x 30 cm. Features: Rear panel made of MDF suspension and stand (horizontal and vertical) -Normal glass -External dimensions 22 x 32 x 1.2 cm

This text is machine translated.