• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S46AF3_10,0X15,0 Picture frame Paper size: 10 x 15 cm (W x H x D) 12.3 x 16.6 x 1.2 cm Beige

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 12.3 x 16.6 x 1.2 cm

Factory colour

Beige

Material

Plastic

Paper size

10 x 15 cm

Width

12.3 cm

Height

16.6 cm

Depth

1.2 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363348 Deknudt S46AF3_10,0X15,0 Picture frame Paper size: 10 x 15 cm (W x H x D) 12.3 x 16.6 x 1.2 cm Beige

Description

Deknudt S46AF3 photo frame made of plastic for a photo in the format 10 x 15 cm. Features: Rear panel made of MDF suspension and stand (horizontal and vertical) -Normal glass -External dimensions 12.3 x 16.6 x 1.2 cm

This text is machine translated.