• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S46WG3P1_20,0X30,0 Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm Brown

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 20 cm x 30 cm

Factory colour

Brown

Material

Plastic

Paper size

20 x 30 cm

Width

20 cm

Height

30 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363962 Deknudt S46WG3P1_20,0X30,0 Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm Brown

Description

Deknudt S46WG3P1 plastic 20x30 cm natural light, white edge with pass-out simple frame in Heller natural color with high-quality clear glass and passe-partout made of cardboard. This finely crafted photo frame is ideal for elegant framing of valuable memories. The frame dimension is the order dimension. Properties: -Material: Plastic -Glass: Clear glass -for hanging and setting up -Image sizes: 20 x 30 - 15 x 20 cm

This text is machine translated.