• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S46WG4P1_30,0X40,0 Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm White, Beige

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 30 cm x 40 cm

Factory colour

White

Beige

Material

Glass

Wood

Paper size

30 x 40 cm

Width

30 cm

Height

40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363863 Deknudt S46WG4P1_30,0X40,0 Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm White, Beige

Description

Deknudt natural colors 30 x 40 cm plastic white edge / Passepartout photo frame simple frame in natural color with high-quality clear glass and passepartout made of cardboard. This finely crafted photo frame is ideal for elegant framing of valuable memories. The frame dimension is the order dimension. Features: -with wall mount and stand-up color: White/brown -picture format: 30 x 40 cm -with pass-out and white edge

This text is machine translated.