• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S65KQ1 15X20 Picture frame Paper size: 20 x 15 cm (W x H) 245 mm x 295 mm Brown

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 245 mm x 295 mm

Factory colour

Brown

Material

Wood

Paper size

20 x 15 cm

Width

245 mm

Height

295 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363766 Deknudt S65KQ1 15X20 Picture frame Paper size: 20 x 15 cm (W x H) 245 mm x 295 mm Brown

Description

Modern wooden photo frame for photos in the format 15 x 20 cm wooden frame appeal to all senses. Wood lives, in warm colors and expressive grain. Hardly any material is as versatile in its charisma as wood. Sometimes it looks natural, sometimes elegant, sometimes pompous. Properties: -Color: brown -Material: Wood -Format: 15 x 20 cm

This text is machine translated.