• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S65KQ1 20X30 Picture frame Paper size: 20 x 30 cm (W x H x D) 295 x 395 x 20 mm Brown

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 295 x 395 x 20 mm

Factory colour

Brown

Material

Wood

Paper size

20 x 30 cm

Width

295 mm

Height

395 mm

Depth

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364105 Deknudt S65KQ1 20X30 Picture frame Paper size: 20 x 30 cm (W x H x D) 295 x 395 x 20 mm Brown

Description

Deknudt photo frame S65KQ1 made of wood (MDF) with double pass-out picture frame made of wood are a popular design possibility for the presentation of photos of all kinds. With their simple and timeless surface, these frames can be used anywhere.

This text is machine translated.