• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S66KD1 P1 15X20 Picture frame Paper size: 20 x 15 cm (W x H x D) 23.20 x 18.20 x 1.50 cm Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 23.20 x 18.20 x 1.50 cm

Factory colour

Silver

Material

Wood

Paper size

20 x 15 cm

Width

23.20 cm

Height

18.20 cm

Depth

1.50 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363917 Deknudt S66KD1 P1 15X20 Picture frame Paper size: 20 x 15 cm (W x H x D) 23.20 x 18.20 x 1.50 cm Silver

Description

Deknudt S66KD1 P1 15x20 wood silver with pass-out plain wooden frame in silver with high-quality clear glass and white passe-partout made of cardboard. This finely crafted photo frame is ideal for elegant framing of valuable memories. Features: -Material: Wood -Glass: Clear glass -Door and wall mounting -Picture format: 15 x 20 cm -External dimensions: 23.20 x 18.20 x 1.50 cm

This text is machine translated.