• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S66KD1 P1 30X45 Picture frame Paper size: 30 x 45 cm (W x H x D) 48.20 x 33.20 x 1.50 cm Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 48.20 x 33.20 x 1.50 cm

Factory colour

Silver

Material

Glass

Wood

Paper size

30 x 45 cm

Width

48.20 cm

Height

33.20 cm

Depth

1.50 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363914 Deknudt S66KD1 P1 30X45 Picture frame Paper size: 30 x 45 cm (W x H x D) 48.20 x 33.20 x 1.50 cm Silver

Description

Deknudt S66KD1 P1 30 x 45 cm wood silver with simple pass-out wooden frame in silver with high-quality clear glass and white pass-out made of cardboard. This finely crafted photo frame is ideal for elegant framing of valuable memories. The frame dimension is the order dimension. Features: -Material: Wood -Glass: Clear glass -Rear panel: MDF (hardboard) -Hangers: Without hanger -Can hang horizontally or vertically -External dimensions: 48.20 x 33.20 x 1.50 cm -For picture sizes: 30 x 45 - 20 x 30 cm

This text is machine translated.