• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S66KF1 P1 13x18 Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm White

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 13 cm x 18 cm

Factory colour

White

Material

Wood

Paper size

13 x 18 cm

Width

13 cm

Height

18 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364126 Deknudt S66KF1 P1 13x18 Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm White

Description

Deknudt photo frame S66KF1 P1 made of wood (MDF) with Passepartout photo frames made of wood are a popular design possibility for the presentation of photos of all kinds. With their simple and timeless surface, these frames can be used anywhere.

This text is machine translated.